
ASA384N0055001K000 | |
|---|---|
DigiKey Part Number | 2452-ASA384N0055001K000-ND |
Manufacturer | |
Manufacturer Product Number | ASA384N0055001K000 |
Description | CONN PLG HSG FMALE 26POS INLINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 26 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Mounting Type Free Hanging (In-Line) | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,96000 | € 37,96 |
| 10 | € 32,26400 | € 322,64 |
| 32 | € 29,72250 | € 951,12 |
| 64 | € 28,30516 | € 1 811,53 |
| 128 | € 26,95563 | € 3 450,32 |
| 256 | € 25,67078 | € 6 571,72 |
| Unit Price without VAT: | € 37,96000 |
|---|---|
| Unit Price with VAT: | € 46,31120 |

