
AKA559N00610200000 | |
|---|---|
DigiKey Part Number | 2452-AKA559N00610200000-ND |
Manufacturer | |
Manufacturer Product Number | AKA559N00610200000 |
Description | CONN RCPT HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AKA559N00610200000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 19 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M23-19 | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,52000 | € 20,52 |
| 10 | € 17,43700 | € 174,37 |
| 40 | € 15,81250 | € 632,50 |
| 80 | € 15,05813 | € 1 204,65 |
| 120 | € 14,63375 | € 1 756,05 |
| 280 | € 13,78532 | € 3 859,89 |
| 520 | € 13,19704 | € 6 862,46 |
| Unit Price without VAT: | € 20,52000 |
|---|---|
| Unit Price with VAT: | € 25,03440 |

