MFR Recommended

60-0185-023-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0185-023-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0185-023-P00 |
Description | CONTACT SKT SZ 8MM CRIMP SILVER |
Customer Reference | |
Detailed Description | Socket Contact Size 8mm Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 8mm |
Manufacturer TE Intercontec | Wire Gauge or Range - mm² 10mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Contact Material Brass |
Type Power, Machined | Contact Finish Silver |
Contact Type Socket | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60.185.23.004 | TE Intercontec | 0 | 2452-60.185.23.004-ND | € 18,56250 | MFR Recommended |


