Parametric Equivalent

V4-3.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 1111-V4-3.5-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | V4-3.5-0-SP-SM |
Description | V4-3.5-0-SP-SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.150" (3.81mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.069" (1.75mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 656.2' (200.0m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.150" (3.81mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V4-3.5-0-SP-SM | TE Connectivity Raychem Cable Protection | 0 | V4-3.5-0-SP-SM-200-ND | € 0,49859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,98163 | € 1 177,96 |
| Unit Price without VAT: | € 0,98163 |
|---|---|
| Unit Price with VAT: | € 1,19759 |


