
TRAB82138UM | |
|---|---|
DigiKey Part Number | TRAB82138UM-ND |
Manufacturer | |
Manufacturer Product Number | TRAB82138UM |
Description | OMNI PH 821-896MHZ BK 150W MB8UM |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 858.5MHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 821MHz ~ 896MHz | Base Product Number |

