Image for TRAB8063NP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB8063NP

DigiKey Part Number
TRAB8063NP-ND
Manufacturer
Manufacturer Product Number
TRAB8063NP
Description
RF ANT 836MHZ DOME N FEM PAN MT
Customer Reference
Detailed Description
RF ANTENNA GSM Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
836MHz
Frequency Range
806MHz ~ 866MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
150 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.700" (68.58mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.