TRAB8063N is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 120
Unit Price: € 41,50000
Datasheet
Image for TRAB8063N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB8063N

DigiKey Part Number
TRAB8063N-ND
Manufacturer
Manufacturer Product Number
TRAB8063N
Description
RF ANT 836MHZ DOME NMO BASE MT
Customer Reference
Detailed Description
RF ANTENNA GSM Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
836MHz
Frequency Range
806MHz ~ 866MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
2.700" (68.58mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes