TAT-125-1/4-0-STK-CS6171 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1 020
Unit Price: € 12,77000
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: € 6,10695
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 866
Unit Price: € 23,79000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 32
Unit Price: € 14,41000
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 163
Unit Price: € 5,63000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2 119
Unit Price: € 1,92000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 7,97028
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 5,57920
Datasheet
New Product
Image for TAT-125-1/4-0-STK-CS6171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1/4-0-STK-CS6171

DigiKey Part Number
1111-TAT-125-1/4-0-STK-CS6171-ND
Manufacturer
Manufacturer Product Number
TAT-125-1/4-0-STK-CS6171
Description
TAT-125-1/4-0-STK-CS6171
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.029" (0.74mm)
Series
Material
Packaging
Spool
Features
Adhesive Lined, Cut-Through Resistant, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life
60 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-200 1/4"BL 48"BX3M1 020EPS2014-ND€ 12,77000Parametric Equivalent
EPS200-1/4-48"-BLACK-200 PCS3M2003M161174-ND€ 6,10695Parametric Equivalent
F7501/4 BK103Alpha Wire866F7501/4BK103-ND€ 23,79000Parametric Equivalent
HSTTVA25-48-QPanduit Corp32298-13500-ND€ 14,41000Parametric Equivalent
O2B2 1/4 BLACK 4FTSumitomo Electric Interconnect Products, Inc.1632786-O2B21/4BLACK4FT-ND€ 5,63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
125€ 7,43424€ 929,28
Unit Price without VAT:€ 7,43424
Unit Price with VAT:€ 9,06977