Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T92P11A22-208 | |
|---|---|
DigiKey Part Number | 1111-T92P11A22-208-ND |
Manufacturer | |
Manufacturer Product Number | T92P11A22-208 |
Description | GENERAL PURPOSE RELAYS T92P11A22 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 166.4 VAC |
Part Status Active | Must Release Voltage 20.8 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -55°C ~ 65°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC - Max | Approval Agency CSA, TUV, UL, UR, VDE |
Load - Max Switching 18000VA | Relay Type |
Coil Current 19.2 mA | Coil Resistance 10.83 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T92S11A22-208 | TE Connectivity | 0 | 1111-T92S11A22-208-ND | € 34,36333 | Parametric Equivalent |
| T92P11A22-208 | TE Connectivity Potter & Brumfield Relays | 0 | T92P11A22-208-ND | € 32,84000 | Parametric Equivalent |
| T92S11A22-208 | TE Connectivity Potter & Brumfield Relays | 0 | PB1891-ND | € 24,68758 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 28,42813 | € 6 822,75 |
| Unit Price without VAT: | € 28,42813 |
|---|---|
| Unit Price with VAT: | € 34,68232 |


