SST-48-03/FR/97 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 8,76200
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 11,63233
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 141
Unit Price: € 15,16000
Datasheet
New Product
Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-48-03/FR/97

DigiKey Part Number
1111-SST-48-03/FR/97-ND
Manufacturer
Manufacturer Product Number
SST-48-03/FR/97
Description
HEAT SHRINK TUBING AND SLEEVES S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.100" (2.54mm)
Mfr
Recovered Wall Thickness
0.070" (1.78mm)
Series
Material
Packaging
Box
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Shelf Life
36 Months
Inner Diameter - Supplied
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB5001-000TE Connectivity Aerospace, Defense and Marine0CB5001-000-ND€ 8,76200Parametric Equivalent
CF6052-000TE Connectivity Raychem Cable Protection0CF6052-000-ND€ 11,63233Parametric Equivalent
SST-48-03/FR/97TE Connectivity Raychem Cable Protection141SST-48-03/FR/97-ND€ 15,16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
40€ 15,31000€ 612,40
Unit Price without VAT:€ 15,31000
Unit Price with VAT:€ 18,67820