Parametric Equivalent
Parametric Equivalent

SST-12-07/226 | |
|---|---|
DigiKey Part Number | 1111-SST-12-07/226-ND |
Manufacturer | |
Manufacturer Product Number | SST-12-07/226 |
Description | HEAT SHRINK TUBING AND SLEEVES S |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.220" (5.59mm) |
Mfr | Recovered Wall Thickness 0.095" (2.41mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5273-000 | TE Connectivity Raychem Cable Protection | 0 | CB5273-000-ND | € 4,56120 | Parametric Equivalent |
| SST-12-07/226 | TE Connectivity Raychem Cable Protection | 0 | SST-12-07/226-ND | € 10,32440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,76910 | € 1 376,91 |
| Unit Price without VAT: | € 13,76910 |
|---|---|
| Unit Price with VAT: | € 16,79830 |

