RW-175-E-1/4-X-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 5,32700
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 18,09087
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 350
Unit Price: € 9,48000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 3,79422
Datasheet
New Product
Image for RW-175-E-1/4-X-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-175-E-1/4-X-STK

DigiKey Part Number
1111-RW-175-E-1/4-X-STK-ND
Manufacturer
Manufacturer Product Number
RW-175-E-1/4-X-STK
Description
RW-175-E-1/4-X-STK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.013" (0.33mm)
Series
Material
Packaging
Bag
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 175°C
Shrinkage Ratio
Shrink Temperature
155°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT1000-1/4-X-STKTE Connectivity01111-MT1000-1/4-X-STK-ND€ 5,32700Parametric Equivalent
MT1000-1/4-X-STKTE Connectivity Raychem Cable Protection0MT1000-1/4-X-STK-ND€ 18,09087Parametric Equivalent
RW-175-1/4-X-STKTE Connectivity Raychem Cable Protection350RW-175-1/4-X-STK-ND€ 9,48000Parametric Equivalent
RW-175-E-1/4-X-STKTE Connectivity Raychem Cable Protection0484-RW-175-E-1/4-X-STK-ND€ 3,79422Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
30€ 5,49700€ 164,91
Unit Price without VAT:€ 5,49700
Unit Price with VAT:€ 6,70634