
RNF-150-3/16-0-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-150-3/16-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-3/16-0-SP |
Description | RNF-150-3/16-0-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,79567 | € 569,35 |
| Unit Price without VAT: | € 3,79567 |
|---|---|
| Unit Price with VAT: | € 4,63072 |

