Parametric Equivalent

RMW-10/3-1000/ADH-0 | |
|---|---|
DigiKey Part Number | 1111-RMW-10/3-1000/ADH-0-ND |
Manufacturer | |
Manufacturer Product Number | RMW-10/3-1000/ADH-0 |
Description | RMW-10/3-1000/ADH-0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.394" (10.01mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (2.99mm) |
Mfr | Recovered Wall Thickness 0.049" (1.24mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.28' (1.00m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.394" (10.01mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMW-10/3-1000/ADH-0 | TE Connectivity Raychem Cable Protection | 0 | RMW-10/3-1000/ADH-0-ND | € 9,99640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | € 15,05154 | € 195,67 |
| Unit Price without VAT: | € 15,05154 |
|---|---|
| Unit Price with VAT: | € 18,36288 |

