
PRMAC-26X | |
|---|---|
DigiKey Part Number | 1111-PRMAC-26X-ND |
Manufacturer | |
Manufacturer Product Number | PRMAC-26X |
Description | PRMAC-26X=PRMA COTS TO-5 RELAY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRMAC-26X Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 1.56 kOhms |
Coil Current 17 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRMAC-26X | TE Connectivity Aerospace, Defense and Marine | 0 | A107307-ND | € 63,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,49000 | € 88,49 |
| Unit Price without VAT: | € 88,49000 |
|---|---|
| Unit Price with VAT: | € 107,95780 |


