Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PB6B2FM5M1CAL00Y500 | |
|---|---|
DigiKey Part Number | 1111-PB6B2FM5M1CAL00Y500-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM5M1CAL00Y500 |
Description | PN OFF/ON FC YLW M1 TERM IP68 5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB6B2HS5M1CAL00Y500 | TE Connectivity | 0 | 1111-PB6B2HS5M1CAL00Y500-ND | € 8,75000 | Parametric Equivalent |
| PB6B2FM5M1CAL00S500 | TE Connectivity ALCOSWITCH Switches | 97 | 450-2777-ND | € 7,83000 | Parametric Equivalent |
| PB6B2FM5M1CAL00Y500 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2802-ND | € 7,96000 | Parametric Equivalent |
| PB6B2HS5M1CAL00S500 | TE Connectivity ALCOSWITCH Switches | 77 | 450-2767-ND | € 7,83000 | Parametric Equivalent |
| PB6B2HS5M1CAL00Y500 | TE Connectivity ALCOSWITCH Switches | 100 | 450-2782-ND | € 7,96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 8,01140 | € 400,57 |
| Unit Price without VAT: | € 8,01140 |
|---|---|
| Unit Price with VAT: | € 9,77391 |





