Parametric Equivalent

MT-LWA-3/16-X-STK | |
|---|---|
DigiKey Part Number | 1111-MT-LWA-3/16-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT-LWA-3/16-X-STK |
Description | MT-LWA-3/16-X-STK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.205" (5.21mm) |
Mfr | Inner Diameter - Recovered 0.086" (2.18mm) |
Series | Recovered Wall Thickness 0.020" (0.51mm) |
Packaging Bulk | Material |
Part Status Active | Features Fluid Resistant, Impact Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 135°C |
Length 4.00' (1.22m) | Shrink Temperature 95°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT-LWA-3/16-X-STK | TE Connectivity Raychem Cable Protection | 0 | MT-LWA-3/16-X-STK-ND | € 6,11650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,79312 | € 8 965,60 |
| Unit Price without VAT: | € 1,79312 |
|---|---|
| Unit Price with VAT: | € 2,18761 |


