Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUHP-5D51-12 | |
|---|---|
DigiKey Part Number | 1111-KUHP-5D51-12-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-5D51-12 |
Description | KUHP-5D51-12=KU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | KUHP-5D51-12 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 7200VA | Coil Resistance 120 Ohms |
Coil Current 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUHP-5DT1-12 | TE Connectivity | 0 | 1111-KUHP-5DT1-12-ND | € 42,94323 | Parametric Equivalent |
| KUHP-5D51-12 | TE Connectivity Potter & Brumfield Relays | 95 | PB1460-ND | € 50,46000 | Parametric Equivalent |
| KUHP-5DT1-12 | TE Connectivity Potter & Brumfield Relays | 0 | PB1889-ND | € 34,86200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 46,38553 | € 6 957,83 |
| Unit Price without VAT: | € 46,38553 |
|---|---|
| Unit Price with VAT: | € 56,59035 |


