Parametric Equivalent

KUHP-5A51-24 | |
|---|---|
DigiKey Part Number | 1111-KUHP-5A51-24-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-5A51-24 |
Description | GENERAL PURPOSE RELAYS SP 30A BR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 20.4 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 7200VA | Coil Resistance 72 Ohms |
Coil Current 115 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUHP-5A51-24 | TE Connectivity Potter & Brumfield Relays | 0 | PB1888-ND | € 39,97627 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 49,91000 | € 99,82 |
| Unit Price without VAT: | € 49,91000 |
|---|---|
| Unit Price with VAT: | € 60,89020 |


