K41B234 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 369,68737
Datasheet
New Product
Image for K41B234 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K41B234

DigiKey Part Number
1111-K41B234-ND
Manufacturer
Manufacturer Product Number
K41B234
Description
GENERAL PURPOSE RELAYS K41B234=R
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
171.4 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
Wire Leads
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
5 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NC (1 Form B)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
30 A
Relay Type
Switching Voltage
5000VDC - Nom
Coil Resistance
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K41B234TE Connectivity Aerospace, Defense and Marine0K41B234-ND€ 369,68737Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19€ 458,91158€ 8 719,32
Unit Price without VAT:€ 458,91158
Unit Price with VAT:€ 559,87213