Parametric Equivalent

K10P-11DT5-24 | |
|---|---|
DigiKey Part Number | 1111-K10P-11DT5-24-ND |
Manufacturer | |
Manufacturer Product Number | K10P-11DT5-24 |
Description | GENERAL PURPOSE RELAYS DPDT MTG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 13 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 120VAC - Nom | Relay Type |
Coil Current 37 mA | Coil Resistance 650 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K10P-11DT5-24 | TE Connectivity Potter & Brumfield Relays | 0 | PB330-ND | € 41,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 51,88500 | € 103,77 |
| Unit Price without VAT: | € 51,88500 |
|---|---|
| Unit Price with VAT: | € 63,29970 |


