JMSCD-48XLS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 114,13733
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 100,15625
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 73,84156
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 84,14900
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 75,36480
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 73,84156
Datasheet
New Product
Image for JMSCD-48XLS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMSCD-48XLS

DigiKey Part Number
1111-JMSCD-48XLS-ND
Manufacturer
Manufacturer Product Number
JMSCD-48XLS
Description
LOW SIGNAL RELAYS-PCB JMSCD-48XL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
25.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
48VDC
Release Time
7.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
4.4 mA
Qualification
MIL-R-39016/16
Coil Type
Non Latching
Coil Resistance
11000 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMGSCD-48PTE Connectivity01111-JMGSCD-48P-ND€ 114,13733Parametric Equivalent
JMSWD-48XLTE Connectivity01111-JMSWD-48XL-ND€ 100,15625Parametric Equivalent
1617132-5TE Connectivity Aerospace, Defense and Marine01617132-5-ND€ 73,84156Parametric Equivalent
JMGSCD-48PTE Connectivity Aerospace, Defense and Marine0JMGSCD-48P-ND€ 84,14900Parametric Equivalent
JMSCD-48XLSTE Connectivity Aerospace, Defense and Marine0JMSCD-48XLS-ND€ 75,36480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 102,22280€ 2 555,57
Unit Price without VAT:€ 102,22280
Unit Price with VAT:€ 124,71182