Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACT-5XPS | |
|---|---|
DigiKey Part Number | 1111-JMACT-5XPS-ND |
Manufacturer | |
Manufacturer Product Number | JMACT-5XPS |
Description | LOW SIGNAL RELAYS-PCB JMACT-5XPS |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 2.7 VDC |
Mounting Type Through Hole | Must Release Voltage 0.22 VDC |
Coil Voltage 5VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 100 mA | Coil Resistance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACT-5XM | TE Connectivity | 0 | 1111-JMACT-5XM-ND | € 106,54000 | Parametric Equivalent |
| JMACT-5XMS | TE Connectivity | 0 | 1111-JMACT-5XMS-ND | € 117,19400 | Parametric Equivalent |
| JMACT-5XP | TE Connectivity | 0 | 1111-JMACT-5XP-ND | € 123,08380 | Parametric Equivalent |
| 2-1617164-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617164-2-ND | € 95,92400 | Parametric Equivalent |
| JMACT-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMACT-5XM-ND | € 89,47240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 134,48400 | € 5 379,36 |
| Unit Price without VAT: | € 134,48400 |
|---|---|
| Unit Price with VAT: | € 164,07048 |


