Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MAPT-18XL | |
|---|---|
DigiKey Part Number | 1111-J1MAPT-18XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MAPT-18XL |
Description | J1MAPT-18XL = M28776/5-023L |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 10.7 VDC |
Mounting Type Through Hole | Must Release Voltage 0.94 VDC |
Coil Voltage 18VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 15.9 mA | Coil Resistance 1.13 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACT-18XP | TE Connectivity | 0 | 1111-J1MACT-18XP-ND | € 243,40111 | Parametric Equivalent |
| 5-1617590-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617590-9-ND | € 153,55769 | Parametric Equivalent |
| 6-1617540-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617540-0-ND | € 95,92400 | Parametric Equivalent |
| 9-1617590-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617590-0-ND | € 153,55769 | Parametric Equivalent |
| J1MACT-18XP | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACT-18XP-ND | € 179,97824 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 143,81800 | € 2 157,27 |
| Unit Price without VAT: | € 143,81800 |
|---|---|
| Unit Price with VAT: | € 175,45796 |


