Parametric Equivalent

IM05TS | |
|---|---|
DigiKey Part Number | 1111-IM05TS-ND |
Manufacturer | |
Manufacturer Product Number | IM05TS |
Description | IM05TS=IM RELAY 140 MW 9 V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 9VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 15.5 mA | Coil Resistance 579 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1462038-5 | TE Connectivity Potter & Brumfield Relays | 0 | 1-1462038-5-ND | € 1,92857 | Parametric Equivalent |
| IM05TS | TE Connectivity Potter & Brumfield Relays | 0 | IM05TS-ND | € 1,70965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,31443 | € 2 314,43 |
| Unit Price without VAT: | € 2,31443 |
|---|---|
| Unit Price with VAT: | € 2,82360 |


