
GPSU15P | |
|---|---|
DigiKey Part Number | 994-1161-ND |
Manufacturer | |
Manufacturer Product Number | GPSU15P |
Description | RF ANT 1.575GHZ DOME ADH 1.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 26dB | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 1.500" (38.10mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 83,75400 | € 837,54 |
| Unit Price without VAT: | € 83,75400 |
|---|---|
| Unit Price with VAT: | € 102,17988 |

