
FTRA6171M6PWN-001 | |
|---|---|
DigiKey Part Number | 994-FTRA6171M6PWN-001-ND |
Manufacturer | |
Manufacturer Product Number | FTRA6171M6PWN-001 |
Description | 5G PHANTOM NGP 617-7125MHZ - WHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Dome N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FTRA6171M6PWN-001 Models |
Category | Number of Bands 7 |
Manufacturer TE Connectivity | VSWR 2, 2.5, 3.5 |
Packaging Box | Gain 0.2dBi, 1.6dBi, 3.3dBi, 6.1dBi, 7.5dBi, 7.5dBi, 7.9dBi, 8.6dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 788.5MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.25GHz, 6.8125GHz | Height (Max) 4.469" (113.50mm) |
Frequency Range 617MHz, 1.427GHz, 1.695GHz, 3.3GHz, 4.4GHz, 6GHz, 6.5GHz | Applications 5G |
Antenna Type Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 77,18000 | € 77,18 |
| 10 | € 64,38300 | € 643,83 |
| 25 | € 61,18920 | € 1 529,73 |
| 100 | € 57,67930 | € 5 767,93 |
| Unit Price without VAT: | € 77,18000 |
|---|---|
| Unit Price with VAT: | € 94,15960 |

