Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-325-CY9 | |
|---|---|
DigiKey Part Number | 1111-FCA-325-CY9-ND |
Manufacturer | |
Manufacturer Product Number | FCA-325-CY9 |
Description | RELAY 115VAC 25AMP 3PDT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 95 VAC |
Part Status Active | Must Release Voltage 5 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2875VA, 700W | Coil Resistance 3.833 kOhms |
Coil Current 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-325-CV9 | TE Connectivity | 0 | 1111-FCA-325-CV9-ND | € 516,53600 | Parametric Equivalent |
| FCA-325-CX9 | TE Connectivity | 0 | 1111-FCA-325-CX9-ND | € 516,53600 | Parametric Equivalent |
| FCA-325-CV9 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-CV9-ND | € 379,24200 | Parametric Equivalent |
| FCA-325-CX9 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-CX9-ND | € 379,24200 | Parametric Equivalent |
| FCA-325-CY9 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-CY9-ND | € 377,42091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | € 455,76636 | € 5 013,43 |
| Unit Price without VAT: | € 455,76636 |
|---|---|
| Unit Price with VAT: | € 556,03496 |


