FCA-325-CX8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 505,21400
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 505,21400
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 371,44100
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 368,03250
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 371,44100
Datasheet
New Product
Image for FCA-325-CX8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-325-CX8

DigiKey Part Number
1111-FCA-325-CX8-ND
Manufacturer
Manufacturer Product Number
FCA-325-CX8
Description
INDUSTRIAL RELAYS FCA-325-CX8
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 115VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
90 VAC
Part Status
Active
Must Release Voltage
5 VAC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
3PDT (3 Form C)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
25 A
Contact Material
Silver Cadmium Oxide (AgCdO), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
Load - Max Switching
2875VA, 700W
Coil Resistance
2.875 kOhms
Coil Current
40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-325-CV8TE Connectivity01111-FCA-325-CV8-ND€ 505,21400Parametric Equivalent
FCA-325-CY8TE Connectivity01111-FCA-325-CY8-ND€ 505,21400Parametric Equivalent
FCA-325-CV8TE Connectivity Aerospace, Defense and Marine0FCA-325-CV8-ND€ 371,44100Parametric Equivalent
FCA-325-CX8TE Connectivity Aerospace, Defense and Marine0FCA-325-CX8-ND€ 368,03250Parametric Equivalent
FCA-325-CY8TE Connectivity Aerospace, Defense and Marine0FCA-325-CY8-ND€ 371,44100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€ 445,78000€ 5 349,36
Unit Price without VAT:€ 445,78000
Unit Price with VAT:€ 543,85160