Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DWP-125-1/2-2-STK | |
|---|---|
DigiKey Part Number | 1111-DWP-125-1/2-2-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1/2-2-STK |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWP-125-1/2-2-STK | TE Connectivity Raychem Cable Protection | 0 | 484-DWP-125-1/2-2-STK-ND | € 7,58364 | Parametric Equivalent |
| EPS-300-1/2-RED | 3M | 0 | EPS-300-1/2-RED-ND | € 0,00000 | Parametric Equivalent |
| EPS300-1/2-48"-RED-75 PCS | 3M | 630 | 3M156821-ND | € 12,20000 | Parametric Equivalent |
| EPS300-1/2-48"-RED-HDR-12 PCS | 3M | 0 | EPS300-1/2-48"-RED-HDR-12PCS-ND | € 17,17278 | Parametric Equivalent |
| HSTTA50-48-T2 | Panduit Corp | 85 | 298-19018-ND | € 12,97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 8,92633 | € 11 157,91 |
| Unit Price without VAT: | € 8,92633 |
|---|---|
| Unit Price with VAT: | € 10,89012 |



