Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F680R | |
|---|---|
DigiKey Part Number | 1111-CRG0603F680RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F680R |
Description | THICK FILM RESISTORS-SMD CRG0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F680R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07680RL | YAGEO | 41 798 | YAG3624CT-ND | € 0,08000 | Parametric Equivalent |
| AF0603FR-07680RL | YAGEO | 5 117 | 13-AF0603FR-07680RLCT-ND | € 0,08000 | Parametric Equivalent |
| CAS06F6800CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F6800CT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0603680RFKEAC | Vishay Dale | 81 668 | 541-CRCW0603680RFKEACCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0603680RFKEBC | Vishay Dale | 59 300 | 541-CRCW0603680RFKEBCCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | € 0,00396 | € 99,00 |
| Unit Price without VAT: | € 0,00396 |
|---|---|
| Unit Price with VAT: | € 0,00483 |












