Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F27R | |
|---|---|
DigiKey Part Number | 1111-CRG0603F27RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F27R |
Description | CRG0603 1% 27R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F27R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0727RL | YAGEO | 27 588 | YAG5328CT-ND | € 0,08000 | Parametric Equivalent |
| CAS06F27R0CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F27R0CT-ND | € 0,08000 | Parametric Equivalent |
| CRCW060327R0FKEAC | Vishay Dale | 72 962 | 541-5306-1-ND | € 0,08000 | Parametric Equivalent |
| CRCW060327R0FKEBC | Vishay Dale | 0 | CRCW060327R0FKEBC-ND | € 0,00355 | Parametric Equivalent |
| CRG0603F27R | TE Connectivity Passive Product | 18 450 | 1712-CRG0603F27RCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | € 0,00276 | € 69,00 |
| Unit Price without VAT: | € 0,00276 |
|---|---|
| Unit Price with VAT: | € 0,00337 |













