Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BSTS-07X4 | |
|---|---|
DigiKey Part Number | 1111-BSTS-07X4-ND |
Manufacturer | |
Manufacturer Product Number | BSTS-07X4 |
Description | HEAT SHRINK TUBING AND SLEEVES B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.220" (5.59mm) |
Mfr | Recovered Wall Thickness 0.095" (2.41mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-48-07/226/NM | TE Connectivity | 0 | 1111-SST-48-07/226/NM-ND | € 28,64667 | Parametric Equivalent |
| SST-48-07/97/NM | TE Connectivity | 0 | 1111-SST-48-07/97/NM-ND | € 21,81833 | Parametric Equivalent |
| SST-48-07/FR/97 | TE Connectivity | 0 | 1111-SST-48-07/FR/97-ND | € 21,19250 | Parametric Equivalent |
| 0192700018 | Molex | 0 | WM21028-ND | € 18,36000 | Parametric Equivalent |
| BSTS-07X4 | TE Connectivity Raychem Cable Protection | 0 | BSTS-07X4-ND | € 13,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 10,69350 | € 213,87 |
| Unit Price without VAT: | € 10,69350 |
|---|---|
| Unit Price with VAT: | € 13,04607 |





