Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BMC2AY0120AN | |
|---|---|
DigiKey Part Number | 1111-BMC2AY0120ANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0120AN |
Description | BMC 0805 120R 25% A GEN C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TE Connectivity AMP Connectors | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2508051217Y0 | Fair-Rite Products Corp. | 48 075 | 1934-1454-1-ND | € 0,14000 | Parametric Equivalent |
| 2508051217Z0 | Fair-Rite Products Corp. | 25 948 | 1934-1473-1-ND | € 0,16000 | Parametric Equivalent |
| BMC2AY0120AN | TE Connectivity Passive Product | 24 753 | 1712-BMC2AY0120ANCT-ND | € 0,14000 | Parametric Equivalent |
| ILBB0805ER121V | Vishay Dale | 0 | 541-2294-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04712 | € 188,48 |
| Unit Price without VAT: | € 0,04712 |
|---|---|
| Unit Price with VAT: | € 0,05749 |




