
BB1322WS | |
|---|---|
DigiKey Part Number | BB1322WS-ND |
Manufacturer | |
Manufacturer Product Number | BB1322WS |
Description | RF ANT 132MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 132MHz | |
Frequency Range | 132MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.4dB | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 40.157" (102.00cm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,91000 | € 80,91 |
| 10 | € 67,63600 | € 676,36 |
| 25 | € 64,32240 | € 1 608,06 |
| 100 | € 60,68160 | € 6 068,16 |
| Unit Price without VAT: | € 80,91000 |
|---|---|
| Unit Price with VAT: | € 98,71020 |

