RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A144/440C

DigiKey Part Number
A144/440C-ND
Manufacturer
Manufacturer Product Number
A144/440C
Description
RF ANT 146/445MHZ WHIP STR 38"
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
TE Connectivity
VSWR
1.5
Packaging
Bulk
Gain
0dB
Part Status
Obsolete
Termination
NMO
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Mounting Type
Base Mount
Frequency (Center/Band)
146MHz, 445MHz
Height (Max)
38.000" (965.20mm)
Frequency Range
144MHz ~ 148MHz, 440MHz ~ 450MHz
Base Product Number
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.