
1-968879-1 | |
|---|---|
DigiKey Part Number | 5831-1-968879-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-968879-1 |
Description | Automotive Connectors MT2/JPT70P |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Contact Type Female Socket | Color Black |
Number of Positions | Features Right Angle Cable Exit |
Pitch 0.157" (4.00mm) | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 12,80800 | € 192,12 |
| 45 | € 11,15911 | € 502,16 |
| 75 | € 9,68040 | € 726,03 |
| Unit Price without VAT: | € 12,80800 |
|---|---|
| Unit Price with VAT: | € 15,62576 |


