Parametric Equivalent
Parametric Equivalent

1-1375820-4 | |
|---|---|
DigiKey Part Number | 1111-1-1375820-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1375820-4 |
Description | CST-100 II HOUSING 14 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1375820-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-102241-2 | TE Connectivity AMP Connectors | 6 112 | A26991-ND | € 1,33000 | Parametric Equivalent |
| 0901560154 | Molex | 439 | 23-0901560154-ND | € 3,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 0,19629 | € 88,33 |
| Unit Price without VAT: | € 0,19629 |
|---|---|
| Unit Price with VAT: | € 0,23947 |



