1-104257-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 8 998
Unit Price: € 0,52000
Datasheet

Similar


Adam Tech
In Stock: 933
Unit Price: € 0,33000
Datasheet
New Product
Image for 1-104257-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-104257-0

DigiKey Part Number
1111-1-104257-0-ND
Manufacturer
Manufacturer Product Number
1-104257-0
Description
BOARD CONNECTOR 11 CONTACT(S) 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-104257-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0050579411Molex8 99823-0050579411-ND€ 0,52000Similar
CDH-11Adam Tech9332057-CDH-11-ND€ 0,33000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
95€ 0,83905€ 79,71
Unit Price without VAT:€ 0,83905
Unit Price with VAT:€ 1,02364