RN112-0.8-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Schaffner
In Stock: 5 634
Unit Price: € 1,58000

Similar


TE Connectivity Schaffner
In Stock: 346
Unit Price: € 3,26000
Datasheet

Similar


TDK
In Stock: 176
Unit Price: € 2,05000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: € 1,84811
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: € 2,27609
Datasheet
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA (Typ) DCR 370mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN112-0.8-02

DigiKey Part Number
817-1531-ND
Manufacturer
Manufacturer Product Number
RN112-0.8-02
Description
CMC 10MH 800MA 2LN TH
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA (Typ) DCR 370mOhm (Typ)
EDA/CAD Models
RN112-0.8-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
370mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
UR, VDE
Part Status
Obsolete
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.697" L x 0.673" W (17.70mm x 17.10mm)
Number of Lines
2
Height (Max)
0.508" (12.90mm)
Inductance @ Frequency
10 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
800mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN112-0.8-02-10MTE Connectivity Schaffner5 634817-2093-ND€ 1,58000Direct
EH28-2.0-02-11MTE Connectivity Schaffner346817-1018-ND€ 3,26000Similar
B82722A2102N001TDK176495-2740-ND€ 2,05000Similar
DKFP-B22B-D810SCHURTER Inc.0486-DKFP-B22B-D810-ND€ 1,84811Similar
DKFP-C22C-D539SCHURTER Inc.0486-DKFP-C22C-D539-ND€ 2,27609Similar
Obsolete
This product is no longer manufactured. View Substitutes