IL13-C14-H05-3100-100-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: € 5,80100
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: € 5,76490
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: € 5,84910
Datasheet
3.28' (1.00m) Power Cord White IEC 320-C14 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-C14-H05-3100-100-W

DigiKey Part Number
817-IL13-C14-H05-3100-100-W-ND
Manufacturer
Manufacturer Product Number
IL13-C14-H05-3100-100-W
Description
S IND LOCKING CABLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord White IEC 320-C14 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
TE Connectivity Schaffner
Wire Gauge
17 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
3.28' (1.00m)
Part Status
Active
Color
White
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C14
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
-25°C ~ 70°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL13-C14-H05-3100-100TE Connectivity Schaffner0817-IL13-C14-H05-3100-100-ND€ 5,80100Parametric Equivalent
IL13-C14-H05-3100-100-OTE Connectivity Schaffner0817-IL13-C14-H05-3100-100-O-ND€ 5,76490Parametric Equivalent
IL13-C14-H05-3100-100-RTE Connectivity Schaffner0817-IL13-C14-H05-3100-100-R-ND€ 5,84910Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€ 6,19080€ 619,08
Manufacturers Standard Package
Unit Price without VAT:€ 6,19080
Unit Price with VAT:€ 7,55278