
FN9260SB-1-07-10 | |
|---|---|
DigiKey Part Number | 817-FN9260SB-1-07-10-ND |
Manufacturer | |
Manufacturer Product Number | FN9260SB-1-07-10 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Wire Leads |
Packaging Box | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.50mm x 33.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.024" ~ 0.059" (0.60mm ~ 1.50mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,06000 | € 19,06 |
| 10 | € 16,20200 | € 162,02 |
| 25 | € 15,18720 | € 379,68 |
| 60 | € 14,27767 | € 856,66 |
| 120 | € 13,59658 | € 1 631,59 |
| 300 | € 12,74617 | € 3 823,85 |
| 540 | € 12,22911 | € 6 603,72 |
| Unit Price without VAT: | € 19,06000 |
|---|---|
| Unit Price with VAT: | € 23,25320 |

