
FN9260A-1-07 | |
|---|---|
DigiKey Part Number | 817-FN9260A-1-07-ND |
Manufacturer | |
Manufacturer Product Number | FN9260A-1-07 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 1.2A |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Wire Leads |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CE, CQC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 13,07317 | € 784,39 |
| Unit Price without VAT: | € 13,07317 |
|---|---|
| Unit Price with VAT: | € 15,94927 |

