
FN7660-63-M6 | |
|---|---|
DigiKey Part Number | 817-1759-ND |
Manufacturer | |
Manufacturer Product Number | FN7660-63-M6 |
Description | FILTER LC(PI) 70NH/0.1UF BOLT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 70nH, C = 0.1µF 63 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.00042 | |
Current | 63 A | |
Values | L = 70nH, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 100°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 130V | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.984" Dia x 4.252" L (25.00mm x 108.00mm) | |
Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 132,51100 | € 1 325,11 |
| Unit Price without VAT: | € 132,51100 |
|---|---|
| Unit Price with VAT: | € 161,66342 |

