
FN422-4-13 | |
|---|---|
DigiKey Part Number | FN422-4-13-ND |
Manufacturer | |
Manufacturer Product Number | FN422-4-13 |
Description | LINE FILTER 250VAC 4A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,76000 | € 23,76 |
| 10 | € 19,38900 | € 193,89 |
| 25 | € 17,88320 | € 447,08 |
| 50 | € 16,82180 | € 841,09 |
| 200 | € 14,88135 | € 2 976,27 |
| 400 | € 14,26445 | € 5 705,78 |
| Unit Price without VAT: | € 23,76000 |
|---|---|
| Unit Price with VAT: | € 28,98720 |

