Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2450G-6-61

DigiKey Part Number
817-1637-ND
Manufacturer
Manufacturer Product Number
FN2450G-6-61
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CSA, ENEC, UR
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Terminal Block
Configuration
Single Stage
Inductance
10.5mH
Voltage - Rated AC
250V
Base Product Number
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 43,49000€ 43,49
10€ 35,49300€ 354,93
32€ 32,02781€ 1 024,89
64€ 30,12406€ 1 927,94
128€ 28,33109€ 3 626,38
256€ 28,15293€ 7 207,15
Manufacturers Standard Package
Unit Price without VAT:€ 43,49000
Unit Price with VAT:€ 53,05780