



FN2010N1-12-06 | |
|---|---|
DigiKey Part Number | 817-2232-ND |
Manufacturer | |
Manufacturer Product Number | FN2010N1-12-06 |
Description | LINE FILTER 250VAC/VDC 12A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 700µH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 11,82633 | € 709,58 |
| Unit Price without VAT: | € 11,82633 |
|---|---|
| Unit Price with VAT: | € 14,42812 |

