Parametric Equivalent

X4-1.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-1.0-0-SP-SM-5-ND |
Manufacturer | |
Manufacturer Product Number | X4-1.0-0-SP-SM |
Description | HEATSHRINK 0.055" BLACK 1=5M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.055" (1.40mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 16.4' (5.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.055" (1.40mm) | Base Product Number |
Inner Diameter - Recovered 0.020" (0.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V4-1.0-0-SP-SM | TE Connectivity Raychem Cable Protection | 600 | 484-V4-1.0-0-SP-SM-ND | € 4,15140 | Parametric Equivalent |


