Direct
Direct

X2-8.0-0-FSP | |
|---|---|
DigiKey Part Number | X2-8.0-0-FSP-50-ND |
Manufacturer | |
Manufacturer Product Number | X2-8.0-0-FSP |
Description | HEATSHRINK 0.339" X 164' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.339" (8.61mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 164.0' (50.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.339" (8.61mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X2-8.0-0-FSP-SM | TE Connectivity Raychem Cable Protection | 233 | 484-X2-8.0-0-FSP-SM-DS-ND | € 1,82000 | Direct |
| X2-8.0-0-FSP-SM | TE Connectivity Raychem Cable Protection | 8 | 484-X2-8.0-0-FSP-SM-50-ND | € 44,82000 | Direct |


