
WP-064064-25-9 | |
|---|---|
DigiKey Part Number | 484-WP-064064-25-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-064064-25-9 |
Description | LABEL POLY WHITE 6.4X6.4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.25" x 0.25" (6.4mm x 6.4mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging 25000 per Roll | Label Size 0.25" x 0.25" (6.4mm x 6.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 000 | € 0,02760 | € 2 070,00 |
| Unit Price without VAT: | € 0,02760 |
|---|---|
| Unit Price with VAT: | € 0,03367 |

